SafetyMarking 30.0189 High Voltage Sign Self-Adhesive 25mm 44 pieces

MPN
30.0189
EAN-13
4044589034212
Order Code
10-5125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.60
10+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Caution sign High Voltage Self-adhesive film by SafetyMarking is designed for safety purposes and measures 25 mm, adhering to ISO 7010 standards. It is typically used to warn of high voltage areas in industrial or electrical settings. The pack contains 44 pieces, identified by the item code 04044589034212.
Type Caution sign
Material Self-adhesive film
Motif High Voltage
Side length 25mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot