SafetyMarking 21.B1022 GHS Symbols Corrosive Film Self-Adhesive 100x100mm

MPN
21.B1022
EAN-13
4044589370471
Order Code
10-5122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

SafetyMarking's self-adhesive film, model 21.B1022, features the GHS symbols for corrosive materials. Measuring 100 mm by 100 mm, this single piece is ideal for marking hazardous areas to ensure safety compliance. It is commonly used in laboratories, manufacturing plants, and chemical storage facilities.
Type GHS symbols
Dimensions (W x H) 100 mm x 100 mm
Fitting Self-adhesive film
Height 100mm
Motif 05 corrosive
Width 100mm

Reviews

Be the first to submit a review

Trustpilot