SafetyMarking 21.B1013 GHS 02 Flame Symbol Self-Adhesive Film 100x100mm

MPN
21.B1013
EAN-13
4044589370440
Order Code
10-5121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

SafetyMarking's self-adhesive film features the GHS symbols 02 flame and measures 100 mm x 100 mm. It is designed for easy application on surfaces, indicating flammable chemicals or substances. This product is typically used in workplaces to enhance safety and ensure compliance with safety regulations.
Type GHS symbols
Dimensions (W x H) 100 mm x 100 mm
Fitting Self-adhesive film
Height 100mm
Motif 02 flame
Width 100mm

Reviews

Be the first to submit a review

Trustpilot