SafetyMarking 21.1138 Prohibition Sign Self-Adhesive 131x185 mm

MPN
21.1138
EAN-13
4044589025043
Order Code
10-5116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
50+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Prohibition sign by SafetyMarking features a self-adhesive film with dimensions 131 mm x 185 mm for hygiene and distancing purposes. This signage restricts access to unauthorised personnel in specific areas, ensuring safety compliance. Typical applications include industrial settings and workplaces where only authorised individuals are permitted beyond certain points.
Type Prohibition sign
Dimensions (W x H) 131 mm x 185 mm
Height 185mm
Material Self-adhesive film
Standards DIN 4844-2
Width 131mm

Reviews

Be the first to submit a review

Trustpilot