SafetyMarking 21.0832 Prohibition Sign 100mm No Unauthorised Entry

MPN
21.0832
EAN-13
4044589023780
Order Code
10-5114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

SafetyMarking produces the Prohibition sign No unauthorised personnel allowed beyond this point. This self-adhesive film is 100 mm in diameter, compliant with DIN 4844-2 standards, and aids in promoting hygiene and distancing. It's typically used in workplaces to restrict access to sensitive or hazardous areas.
Type Prohibition sign
Dimensions (Ø) 100mm
Diameter 100mm
Material Self-adhesive film
Standards DIN 4844-2

Reviews

Be the first to submit a review

Trustpilot