SafetyMarking 21.0697 Mandatory Sign Protective Footwear Adhesive 131x185mm

MPN
21.0697
EAN-13
4044589023377
Order Code
10-5113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Safety Marking's Mandatory Sign specifies that protective footwear must be worn. The sign is self-adhesive, measuring 131 mm by 185 mm and conforms to ISO 7010 standards. It's typically employed in workplace environments to ensure safety compliance and protect workers.
Type Mandatory sign
Dimensions (W x H) 131 mm x 185 mm
Height 185mm
Material Self-adhesive film
Motif Protective footwear must be worn
Standards ISO 7010
Width 131mm

Reviews

Be the first to submit a review

Trustpilot