SafetyMarking 21.0495 Mandatory ISO 7010 Sign Diameter100mm Self-Adhesive

MPN
21.0495
EAN-13
4044589022455
Order Code
10-5112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.42
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

SafetyMarking produces a Mandatory sign that indicates "Gloves must be worn". The sign, made with self-adhesive film, adheres to ISO 7010 standards and measures 100 mm in diameter. Typically used in hygiene and distancing applications, this product ensures compliance in environments where protective gloves are essential.
Type Mandatory sign
Dimensions (Ø) 100mm
Diameter 100mm
Material Self-adhesive film
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot