SafetyMarking 21.0326 Caution Hot Surface Sign 100mm ISO 7010 Film

MPN
21.0326
EAN-13
4044589021847
Order Code
10-5111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.71
50+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The caution sign, manufactured by SafetyMarking, warns of a hot surface with a self-adhesive film and measures 100 mm according to ISO 7010 standards. SafetyMarking's model 21.0326 is typically used in environments requiring clear identification of heat hazards, ensuring workplace safety. Ideal applications include factories, kitchens, and workshops where surfaces frequently reach high temperatures.
Type Caution sign
Material Self-adhesive film
Motif Caution Hot Surface
Side length 100mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot