SafetyMarking 21.0192 Caution Sign High Voltage Film 200mm ISO 7010

MPN
21.0192
EAN-13
4044589021090
Order Code
10-5109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.82
10+ £3.61
50+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Caution sign by SafetyMarking measures 200 mm and features a high voltage warning compliant with ISO 7010 standards. It is a self-adhesive film, making it easy to apply on various surfaces in industrial and electrical environments. Typically used to alert personnel of potential electrical hazards, it ensures safety and compliance.
Type Caution sign
Material Self-adhesive film
Motif High Voltage
Side length 200mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot