SafetyMarking 21.0191 Caution Sign High Voltage Self-Adhesive Film 100mm

MPN
21.0191
EAN-13
4044589021083
Order Code
10-5108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 620 in stock

SafetyMarking produces the Caution sign High Voltage Self-adhesive film, measuring 100 mm and following ISO 7010 standards. This sign, item number 21.0191, is designed for easy application and durability. It is typically used to warn about electrical hazards in industrial and commercial settings.
Type Caution sign
Material Self-adhesive film
Motif High Voltage
Side length 100mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot