SafetyMarking 15.A5030 Fire Extinguisher Sign ISO 7010 150x150mm

MPN
15.A5030
EAN-13
4044589368430
Order Code
10-5107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.70 £12.49
10+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

SafetyMarking produces the fire protection sign 15.A5030, characterised by its 150 mm by 150 mm aluminium construction. This signage complies with ISO 7010 standards and is designed to clearly indicate the location of fire extinguishers. It is typically used in emergency exit areas and fire escape routes to enhance safety measures.
Type Fire protection
Dimensions (W x H) 150 mm x 150 mm
Height 150mm
Material Aluminium
Motif Fire extinguisher
Standards ISO 7010
Width 150mm

Reviews

Be the first to submit a review

Trustpilot