SafetyMarking 15.A5015 Fire Extinguisher 200mm x 200mm Aluminium ISO 7010

MPN
15.A5015
EAN-13
4044589368409
Order Code
10-5106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.96 £7.62
10+ £7.14
50+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 233 in stock

The fire protection sign manufactured by SafetyMarking has dimensions of 200 mm by 200 mm and adheres to ISO 7010 standards. This aluminium signage, model 15.A5015, is designed to mark the location of fire extinguishers clearly. It is typically used in buildings for fire safety and emergency exit guidance.
Type Fire protection
Dimensions (W x H) 200 mm x 200 mm
Height 200mm
Material Aluminium
Motif Fire extinguisher
Standards ISO 7010
Width 200mm

Reviews

Be the first to submit a review

Trustpilot