SafetyMarking 15.A5010 Fire Extinguisher 150x150mm Aluminium ISO 7010

MPN
15.A5010
EAN-13
4044589368393
Order Code
10-5105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
10+ £7.50
50+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by SafetyMarking, this aluminium fire extinguisher sign measures 150 mm by 150 mm and complies with ISO 7010 standards. It is designed for fire protection and can typically be used in areas requiring emergency exit signage. The SafetyMarking 15.A5010 sign is a single piece, ideal for marking fire escape routes.
Type Fire protection
Dimensions (W x H) 150 mm x 150 mm
Height 150mm
Material Aluminium
Motif Fire extinguisher
Standards ISO 7010
Width 150mm

Reviews

Be the first to submit a review

Trustpilot