SafetyMarking 11.A7060 Sign: Wear Earwear Aluminium 200mm ISO 7010

MPN
11.A7060
EAN-13
4044589367716
Order Code
10-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
10+ £4.72
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SafetyMarking sign is a mandatory aluminium sign with a diameter of 200 mm. It features the ISO 7010 design indicating the requirement for protective earwear. This sign is ideal for environments such as construction sites where hearing protection is necessary.
Type Mandatory sign
Dimensions (Ø) 200mm
Diameter 200mm
Material Aluminium
Motif Protective earwear must be worn
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot