SafetyMarking 11.1116 Prohibition Sign Aluminium 210x297 mm DIN 4844-2

MPN
11.1116
EAN-13
2050005931586
Order Code
10-5102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.81
10+ £14.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Manufactured by SafetyMarking, this aluminium Prohibition sign measures 210 mm x 297 mm and adheres to DIN 4844-2 standards. It highlights hygiene and distancing protocols by restricting access to unauthorised personnel. Typically used in facilities to enforce safety measures, it is identifiable by codes such as 04044589010636 and 02050005931586.
Type Prohibition sign
Dimensions (W x H) 210 mm x 297 mm
Height 297mm
Material Aluminium
Standards DIN 4844-2
Width 210mm

Reviews

Be the first to submit a review

Trustpilot