SafetyMarking 11.037 Caution Hot Surface Sign Aluminium 50mm ISO 7010

MPN
11.0370
EAN-13
4044589354402
Order Code
10-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

SafetyMarking's Caution sign is made from aluminium and features a 50 mm ISO 7010 design. It warns of a hot surface to help prevent accidents in areas with high temperatures. Typical applications include industrial settings or kitchens where safety notifications are crucial.
Type Caution sign
Material Aluminium
Motif Caution Hot Surface
Side length 50mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot