SafetyMarking 11.0326 Caution Sign Hot Surface Aluminium ISO 7010 100mm

MPN
11.0326
EAN-13
4044589006783
Order Code
10-5100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

SafetyMarking produces the Caution Hot Surface Aluminium sign, measuring 100 mm and adhering to ISO 7010 standards. This sign, identified by code 04044589006783, is durable and ideal for warning personnel about hot surfaces in industrial settings. The sign is used to enhance safety by providing clear visual warnings in workshops and factories.
Type Caution sign
Material Aluminium
Motif Caution Hot Surface
Side length 100mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot