SafeStor™ Hazardous Floor Cupboard 900 x 460 x 700mm

Armorgard Brand: Armorgard

The Armorgard SafeStor™ Hazardous Floor Cupboard is designed to be used internally for the safe storage of flammables and chemicals, such as paint and other hazardous substances as defined by COSHH guidelines. Built to a 30 minute fire resistance.

Supplied with 1 spill retaining galvanised shelf, liquid-tight sump to contain spillages, flush handles with two-point locking, reinforced doors, powder coated paint finish and relevant warning signs.

The Armogard SafeStor™ Hazardous Floor Cupboard has the following specifications:

External Dimensions: 900 x 460 x 700mm.
Internal Dimensions: 890 x 450 x 690mm.
Number Of Shelves: 1.
Weight: 33kg.

Description Image Product Buy Pricing (Ex VAT) Height Width Depth Type Colour
Armorgard HFC1 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 700mm
Armorgard HFC1 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 700mm
Extended range
Order code: 95-0983
MPN: HFC1

Out of stockPlease contact us for lead time
1+ £406.46
Price per unit Ex VAT
460mm 900mm 700mm Cupboard Yellow
Armorgard HFC2 SafeStor™ Hazardous Floor Cupboard 350 x 300 x 700mm
Armorgard HFC2 SafeStor™ Hazardous Floor Cupboard 350 x 300 x 700mm
Extended range
Order code: 95-0984
MPN: HFC2

Out of stockPlease contact us for lead time
1+ £297.09
Price per unit Ex VAT
300mm 350mm 700mm Cupboard Yellow
Armorgard HFC3 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 900mm
Armorgard HFC3 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 900mm
Extended range
Order code: 95-0985
MPN: HFC3

Out of stockPlease contact us for lead time
1+ £442.36
Price per unit Ex VAT
460mm 900mm 900mm Cupboard Yellow
Armorgard HFC4 SafeStor™ Hazardous Floor Cupboard 460 x 460 x 900mm
Armorgard HFC4 SafeStor™ Hazardous Floor Cupboard 460 x 460 x 900mm
Extended range
Order code: 95-0986
MPN: HFC4

Out of stockPlease contact us for lead time
1+ £355.86
Price per unit Ex VAT
460mm 460mm 900mm Cupboard Yellow
Armorgard HFC5 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 1200mm
Armorgard HFC5 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 1200mm
Extended range
Order code: 95-0987
MPN: HFC5

Out of stockPlease contact us for lead time
1+ £608.85
Price per unit Ex VAT
460mm 900mm 1200mm Cupboard Yellow
Armorgard HFC6 SafeStor™ Hazardous Floor Cupboard 1200 x 460 x 1800mm
Armorgard HFC6 SafeStor™ Hazardous Floor Cupboard 1200 x 460 x 1800mm
Extended range
Order code: 95-0988
MPN: HFC6

Out of stockPlease contact us for lead time
1+ £765.56
Price per unit Ex VAT
460mm 1200mm 1800mm Cupboard Yellow
Armorgard HFC7 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 1800mm
Armorgard HFC7 SafeStor™ Hazardous Floor Cupboard 900 x 460 x 1800mm
Extended range
Order code: 95-0989
MPN: HFC7

Out of stockPlease contact us for lead time
1+ £667.62
Price per unit Ex VAT
460mm 900mm 1800mm Cupboard Yellow

Trustpilot