Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Ryobi One + BPP1817M 18V 1.7Ah Ni-Cad Battery

Order Code:  

85-7744

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: BPP1817M Copy to clipboard
 Report an error

Discontinued

Battery packs for the Ryobi One Plus range of power tools. Cordless tools in the One Plus range all use the same battery pack for convenience and cost-saving.
  • No need for separate batteries and chargers for every different tool
  • No waiting for different batteries to charge
  • Powerful 18V, 1.7Ah NiCd battery packs
  • Heavy-duty battery pack casing
  • One-hour charging time
  • Battery pack weight 0.92kg
  • Ryobi type BPP-1817M
  • Supplied Singly
Type 18V NiCd Battery

Reviews


Be the first to submit a review