Ryobi ETS1526ALHG Table Saw 254mm (10in) 240W

MPN
ETS1526ALHG
Brand
Ryobi
Order Code
85-8861

Discontinued


The Ryobi ETS1526AL, 1500W Table Saw takes 254mm (10in.) blades and has a pressure-moulded cast aluminium table for greater resistance. For extra safe use, the blade is stopped almost instantaneously by the electric safety brake.
  • Dust extraction facility
  • Livetool Indicator™ shows when tool is plugged in
  • Electric safety brake
  • ABS lightweight casing
  • Dual-material handles for enhanced comfort
  • Motor generates high torque for enhanced power
  • Right extension has a ruler for high accurate cutting and accepts the rip guide
  • Sturdy stand metal floor
  • Riving knife
  • Rust-proof epoxy-coated steel body, cast aluminium table, ABS housing
  • Right and left steel table extensions supplied as standard
  • Transparent blade cover for optimum work area visibility
  • Enhanced safety with Livetool Indicator™
  • Supplied complete with floor stand, 1x 40-tooth TCT blade, rip fence, mitre guide, push stick and wrenches
  • Ryobi type ETS1526AL

Trustpilot