Ryobi ERT1400RV 1400W 6.35mm (1/4in.) Router

Order Code:

85-8857

Brand: Ryobi MPN: ERT1400RV

Discontinued


The Ryobi ERT-1400RV Plunge Router has an electronic speed controller with soft start and a fine height adjustment for precise work. The Livetool Indicator™ shows when the router is plugged in to help avoid accidents, for example, when changing bits.
  • Electronic speed control for precise work
  • Fine height adjustment
  • Easy to read scales for accuracy
  • Spindle lock
  • Sawdust extraction system incorporated into base for optimum visibility of work area
  • Livetool Indicator™ shows when tool is plugged in
  • Dual-material handles for enhanced comfort
  • GripZone™ dual-material non-slip, anti-vibration handles
  • Supplied complete with parallel guide, template guide, dust port, 6mm collet, 6.35mm collet, 8mm collet, wrench
  • Ryobi type ERT-1400RV
Collet Capacity 6 to 8mm
Input power 1400W
No Load Speed 14000 to 31500rpm

Trustpilot