Ryobi 5133002065 RBC18LL13 ONE+ 18V Batteries & Charger 18V 2 x 1.3Ah Li-Ion

Order Code:

85-8971

Brand: Ryobi MPN: 5133002065 EAN-13: 4892210126870

Discontinued


This 18V battery pack from Ryobi allows you to work longer and without interruptions, efficiently powers your tools and improves run-time. The 45-minute charger helpfully lets you know how much charge you have with its fuel gauge display. All of which means you can easily get your tasks completed in time.


  • 2 x powerful 1.3Ah Lithium+ batteries and 45-minute charger
  • Intellicell™ technology monitors and balances individual cells to maximise run-times, storage life and safety
  • Tough pack design with built in impact protection for long term durability
  • Drive up to 387 screws (4 x 40mm) with RCD1802
  • Cross-cut up to 64 pine 2 x 4's with RWSL1801
  • Drill up to 80 holes (6mm) 40mm deep into brick with LLCDI1802
  • Voltage: 18V
  • Manufacturer's part 5133002065
Type ONE+ battery
Battery Voltage 18V
Capacity 1.3Ah
Technology Lithium

Trustpilot