This 300W sander from Ryobi is ideal for both the professional and DIY enthusiast looking for quick stock removal and fine finishing for light and medium weight applications. The sander has been manufactured to a high standard and is equipped with a host of excellent features, including the cyclonic action dust box, ensuring efficient dust collection and minimal cleaning of the work area. With an easy to grip handle and a weight of just 1.7kg, the sander is easy to control, moving in your preferred direction across smooth and rough surfaces.
- Random orbital sander delivers the perfect combination of quick stock removal and fine surface finish
- Ideal for light to medium weight applications such as fine finishing and paint removal
- Powerful 300W motor for maximum performance
- Variable speed (7,000-12,000 rpm) to optimise surface finish
- Quick fit hook and loop sanding sheet attachment
- Cyclonic action dust box for efficient dust collection
- Livetool Indicator™ glows blue when plugged into the power supply
- Power input: 300W
- Weight: 1.7kg
- Manufacturer's part 5133001145
Type |
Sander |
Power |
300W |
Disc Diameter |
125mm |
Voltage |
230V |