Ryobi 5133001037 CSD4130GN Screwdriver 4V 1 x 1.3Ah Li-Ion

MPN
5133001037
Brand
Ryobi
EAN-13
4892210108234
Order Code
85-8802

Discontinued


This 4V screwdriver from Ryobi features the best GripZone overmould technology to make screwdriving as satisfying and simple as possible. The QuickChange chuck with automatic spindle lock allows one handed bit changing. With 30 screwdriver bits included along with a convenient Gripcase, it is great for a range of different purposes and means you should never lose track of the screwdriver bits, or your screwdriver.


  • 12 Torque settings
  • LED light for working in dimly lit areas
  • Overmould switch for added comfort
  • GripZone™ overmould technology for improved comfort with a positive grip
  • Secure QuickChange™ chuck with automatic spindle lock for one handed bit changing
  • Includes Gripcase with 30 screwdriver bits
  • Manufacturer's part 5133001037
Voltage 4V
Type Screwdriver kit
Battery technology Lithium ion

Questions

*Question functionality currently disabled
Question by: Product code: 85-8802

Q. Please advise if there is any information regarding vibration when using this equipment. Thank you Tony Wardell AIIRSM RSP Health & Safety Officer Dextra Group Plc

A. Hi Tony. Thank you for your question. The manufacturer replied 0.4m/s2.


Trustpilot