Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ryobi 5133000192 CCG1801MG ONE+ 18V Caulking Gun 18V Bare Unit

Order Code:  

85-8957

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: 5133000192  Copy to clipboard EAN-13: 4892210109200
 Report an error

Discontinued

This caulking gun from Ryobi has been manufactured to a high standard and is equipped with a host of excellent features, including the easy release manual push rod, providing fast reloading. The gun also has durable gears and a carriage frame for tool longevity, while the variable speed adjustment lever allows the user to slow and quicken the flow when needed.


  • Produces high force for high viscosity materials
  • Switch lock helps prevent accidental start-ups
  • Easy release manual push rod for quick reloading
  • On-board puncture tool to brake tube seal if needed
  • GripZone™ overmould technology for improved comfort with a positive grip
  • Voltage: 18V
  • Weight with battery pack: 2.13kg
  • Manufacturer's part 5133000192
Type Caulking gun
Voltage 18V
Capacity N/A
Technology N/A

Reviews


Be the first to submit a review