Christmas Opening Hours and Delivery Dates here
Rx/decoder AM Superhet 433mhz Sil Hybrid 5v Keeloq

Rx/decoder AM Superhet 433mhz Sil Hybrid 5v Keeloq

Order Code:

43-0037

Brand: RF Solutions MPN: HIRK-433AC

Discontinued


This AM receiver/decoder uses a ceramic technology receiver with an embedded "flash" programmable microcontroller decoding a highly secure Keeloq protocol, providing a a highly secure telemetry system over a wide operating temperature. The receiver may be easily integrated requiring few connections. It uses an easy 'LEARN' facility, and is capable of learning up to 50 unique keyfob transmitters. Once learnt, the receiver outputs 4 digital data, one serial data and the transmitter's battery status level. Applications include battery operated / portable receivers, garage door openers, window /gate control, general purpose remote control, alarm systems, access control.
  • Ceramic super heterodyne technology
  • Easy learn transmitter feature
  • CMOS/TTL outputs, latch or momentary
  • Serial data output (transmitter ID)
  • Outputs transmitter battery status
Frequency 433MHz
Height 14.5mm
Length 63.5mm
Type AM RX/Decoder
Width 5mm

Trustpilot