RVFM ZIPPY DM-03S-OP Microminiature Button Switch

MPN
ZIPPY DM-03S-OP
Brand
RVFM
Order Code
78-0730
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Button Lever
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.09
25+ £0.916
100+ £0.818
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 800 in stockAdditional quantity lead time 5 months

A button operated micro-miniature microswitch, measuring only 12.7mm in length.


  • Micro-miniature microswitch
  • Button actuator
  • 125V AC contact voltage
  • 3A contact current
  • Silver alloy contacts
  • SPCO contact
  • PC pin terminals
  • -25 to +85°C operating temperature
  • 10,000,000 ops operating life
  • 150gf operating force
  • 20gf release force
  • 1.3mm pre-travel
  • 0.2mm over travel
  • 0.2mm differential movement
  • 12.7mm long, 5.8mm wide, 6.5mm high
Type Microswitch
Contact Configuration On-(on)
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 48
Actuator Type Button
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot