RVFM Z Series Microswitches

RVFM Brand: RVFM

A range of type Z heavy duty microswitches.

  • Switching capacity of 15A at 250V AC
  • Connections via screw and cup washer
  • Can be connected as normally open or normally closed
  • High precision
  • Wide operating speed range
  • Choice of actuator types
  • Phenolic resin push buttons
  • Stainless steel levers
Description Image Product Buy Pricing (Ex VAT) Actuator Type Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC
RVFM Z15G1307 Z Series Microswitch Panelled Push Button
RVFM Z15G1307 Z Series Microswitch Panelled Push Button
Extended range
Order code: 78-2490
MPN: Z15G1307

Despatched same day - 509 in stockContact us for additional stock
1+ £2.50
Price per unit Ex VAT
Button Microswitch NO / NC On/(On) 15A 250 VAC 250
RVFM Z-15GW-B AM1701 Z Series Microswitch Standard Lever
RVFM Z-15GW-B AM1701 Z Series Microswitch Standard Lever
Extended range
Order code: 78-2492
MPN: Z-15GW-B AM1701

Despatched same day - 225 in stockContact us for additional stock
1+ £1.57
Price per unit Ex VAT
Long Hinge Lever Microswitch NO / NC On/(On) 15A 250 VAC 250
RVFM Z-15GW2-B AM1703 Z Series Microswitch Roller Lever
RVFM Z-15GW2-B AM1703 Z Series Microswitch Roller Lever
Extended range
Order code: 78-2494
MPN: Z-15GW2-B AM1703

Despatched same day - 82 in stockContact us for additional stock
1+ £1.62
Price per unit Ex VAT
Roller Lever Microswitch NO / NC On/(On) 15A 250 VAC 250

Trustpilot