RVFM YJE-601 Advanced Solderless Breadboard - 880 Tie Points

MPN
YJE-601
Brand
RVFM
Order Code
34-0920

Discontinued


Low-cost good quality prototyping board with 880 holes offering an easy and flexible means of constructing, experimenting and testing both analogue and digital designs.
  • 64 connected contacts in 5 columns on each side of a central channel
  • Contacts are clearly marked and are made from phosphor bronze/nickel silver to withstand at least 10,000 insertions
  • Contacts will accept solid wire from 0.3 to 0.8mm in diameter (20-30AWG)
  • 4 power buses of 25 connected terminals
  • Construction is suitable for high frequency and static sensitive designs
  • Housed in a blue, durable ABS body
  • Dimensions 229 x 133 x 22mm
  • 1 edge plate included to accept LCD displays, analogue meters, sockets, piezo speakers, etc.
  • Edge plate includes a row of sockets to aid in connecting the peripheral devices to the main board
Length 139mm
Width 229mm
Board Thickness 22mm
Colour Blue / white
Dimension 229 x 133 x 22mm
Dimensions 229 x 133 x 22mm
Material ABS polymer

Trustpilot