RVFM Tungsten Halogen Tube 110V / 300W

RVFM Tungsten Halogen Tube 110V / 300W

Brand
RVFM
EAN-13
5051203034694
Order Code
41-1062

Discontinued


Tungsten Halogen Tube, 300W Power Rating, 110V Voltage Rating, R7S Base, 11mm Diameter, K9 Type, used in Outdoor Security and Floodlighting Applications
Type Tungsten Halogen Tube
Base R7S
Operating Voltage 110V
Length 118mm
Rating 300W

Trustpilot