Q. How are the wires terminated on the contacts? Crimps or soldered?
A. Hi Giles, thank you for your question. These require soldering on the contacts.
A mini electric lock switch with two tubular keys and fixing nut.
| Type | Keyswitch |
|---|---|
| Contact Configuration | SPST |
| Current Rating | 2A |
| Action | Off-on |
| Illumination Type | None |
Q. How are the wires terminated on the contacts? Crimps or soldered?
A. Hi Giles, thank you for your question. These require soldering on the contacts.
Q. Would this work with a 12 volt DC current thanks
A. Hi Max. This key switch will be suitable to switch low current DC voltages.
Q. hi what is the hole cut out size and what is the overall size of the external body thanks
A. Hi Jon, the panel cut out is 11mm with an overall body size of 15mm X 32.5mm.