Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch TC-00104-050C Tactile Switch 6x6mm Height 5mm

Order Code:  

78-3802

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: TC-00104-050C  Copy to clipboard
 Report an error

Discontinued

A miniature through hole tactile switch.


  • 6 x 6mm
  • Height 3.5mm
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.5A
Action Off / (on)
Illumination Colour(s) N/A
Illumination Type None

Reviews


Be the first to submit a review