Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch TC-00104-043C Tactile Switch 6x6mm Height 4.3mm

Order Code:  

78-3800

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: TC-00104-043C  Copy to clipboard
 Report an error

Discontinued

A miniature through hole tactile switch.


  • 6 x 6mm
  • Height 4.3mm
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.5A
Action NO
Illumination Colour(s) N/A
Illumination Type None

Reviews


Great for prototyping

Reviewed by: Tom Lynch - 09 February 2014
This nice, low cost component works great for breadboard prototyping, because it fits nicely in the holes on most breadboards, and stays put. It is also particularly good for hand soldering because once placed into the board the slight bend in the legs holds the component tightly in place and so it doesn't fall out when the board is reversed, and the short legs do not require trimming.