RVFM T5 300mm 8W Fluorescent Cool White

RVFM T5 300mm 8W Fluorescent Cool White

MPN
23-5165
Brand
RVFM
EAN-13
5018986514492
Order Code
23-5165
Country of Origin
China

Discontinued


A mains powered fluorescent tube that offers an excellent light output with minimal power consumption.


  • Double ended tubular fluorescent lamp
  • 240V
  • 8W power rating
  • Length 300mm
  • Bi-pin base
  • Opal glass finish
  • CE approved
Type Fluorescent
Base Bi-pin
Operating Voltage 240V
Rating 8W

Trustpilot