RVFM T5 225mm 6W Fluorescent Tube White 3500K

MPN
23-5160
Brand
RVFM
EAN-13
5018986514935
Order Code
23-5160
Country of Origin
China

Discontinued


A mains powered fluorescent tube that offers an excellent light output with minimal power consumption.


  • Double ended tubular fluorescent lamp
  • 240V
  • 6W power rating
  • Colour temperature 3500K (white)
  • Length 225mm
  • Bi-pin base
  • Opal glass finish
  • CE approved
Type Fluorescent
Base Bi-pin
Operating Voltage 240V
Rating 6W

Questions

*Question functionality currently disabled
Question by: Product code: 23-5160

Q. is the dimension 225mm over all or just the tube length

A. Hi, thank you for your question. The fluorescent tube's total length is 225mm. The tube is 185mm in length.


Trustpilot