Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SUPCB001 Epoxy PCB 98mm x 76.5 1.6mm Grid Pitch 2.54mm

Order Code:  

50-3611

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SUPCB001  Copy to clipboard EAN-13: 4016138725247
 Report an error

Discontinued

The Epoxy PCB 98 x 76.5 x 1.6mm Grid Pitch 2.54mm is a printed circuit board with a 1.6mm thickness - ideal for building electronic devices.


  • Part no: SUPCB001
  • 98 x 76.5mm (L x W)
Number of Rows 32
Length 98mm
Width 76.5mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Epoxy

Reviews


Be the first to submit a review