Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM SU527466 Eurocard Solder Strip Grid HP 160 x 100 1.6mm Pitch 2.54mm

Order Code:  

51-1082

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SU527466  Copy to clipboard EAN-13: 4016138666762
 Report an error

Discontinued

The RVFM Eurocard Solder Point Grid HP 160 x 100 x 1.6mm Grid Pitch 2.54mm has been manufactured with a hard paper material and a 1.6mm thickness - ideal for a 31-pin power strip connector.


  • Solder strip grid
Number of Rows N/A
Length 160mm
Width 100mm
Board Thickness 1.6mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

Reviews


Be the first to submit a review