RVFM SP5-72GL140-C V4 Microswitch 37.5mm Lever PCB

RVFM SP5-72GL140-C V4 Microswitch 37.5mm Lever PCB

MPN
SP5-72GL140-C
Brand
RVFM
Order Code
78-2479

Discontinued


Sub-Miniature V4 Microswitch, Long Lever Actuator, 125Vac Contact Voltage, 5A Contact Current, NO-NC Contact, PC Pin Terminal, -25ºC to +85ºC Operating Temperature, 10000000 ops Operating Life, 30gf Operating Force, 5gf Release Force, 1.5mm Over Travel, 1mm Differential Movement, 19.8mm Long, 6.4mm Wide, 10.2mm High, 2.2g Weight, All Switch Types are Free from Overtravel Restrictions and Permit Easy Setting, Phenolic Resin Push Buttons, Stainless Steel Lever, 37.5mm Lever Actuator, RVFM
Type Microswitch
Contact Configuration NO-NC
Current Rating (Amps) 5A

Trustpilot