Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM SLx 1 Way Aerial Signal Booster

RVFM SLx 1 Way Aerial Signal Booster

Order Code:  

35-3665

 
Brand: RVFM  MPN: 27828R  EAN-13: 5028422278284
 Report an error

Discontinued

1-way signal booster, 220 to 240V AC voltage, 47-230MHz, 470-862MHz frequency, 14dB gain, 5W power, 75R impedance, plug-in connection, 518g, boosts digital and analogue signals - even in poor reception areas, can be used to boost the signal from VCRs, DVDs and satellite receivers, frequency range VHF/FM/DAB47-230MHz UHF 470-862MHz, free standing or wall mounting, noise figure 4dB, designed to increase and improve TV or FM aerial signals.
  • Can also be used to link a satellite decoder to a TV or a video recorder
  • Housed in an attractively styled box
  • Available in a 1-way outlet option
  • Variable gain
  • Single UHF-VHF input
  • Double insulated
  • Fully screened ideal for digital TV
  • Blue LED illuminates when active
  • Can be wall mounted, template included
  • EMC compliant
  • BS and CE approved
Connection Type Plug-in
Frequency 47 to 230, 470 to 862MHz
Gain 14dB
Height 46mm
Impedance 75R
Length 130mm
Rated Power 5W
Type Signal booster
Voltage Rating 220 to 240V AC
Weight 518g
Width 75mm

Questions


*Question functionality currently disabled


20 May 2016 Question by: Rapid Customer | Product code: 35-3665
Q. does this booster have ariel in and ariel out sockets, i can only see one. thanks.
A. Hi Fred, thank you for your question. The unit has an aerial in feed and the 2 outs which are the TV out connections, please see the data sheet/instructions.


03 November 2015 Question by: Rapid Customer | Product code: 35-3665
Q. will this unit stop 4G interferance
A. Hi R Jones, thank you for your question. You will need a separate filter for 4G: 35-0027.

Reviews


Be the first to submit a review