Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM - Photic Reflection and Refraction Demonstrator

Order Code:  

52-2106

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P12005  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This photic reflection and refraction demonstrator is ideal for use as part of a physics lesson or in the science laboratory.


  • Light source voltage 6V
  • Bulb 6.3V, 0.3A
  • Semidiameter of screen ≥ 130mm
  • Semidiameter of refraction mirror ≥ 35mm
  • Semi light cross lens 70 x 35 x 15mm
  • Diffuse reflector 70 x 12 x 2mm
  • Reflector 70 x 12 x 2mm
Type Demonstrator
Lines per mm N/A

Reviews


Be the first to submit a review