RVFM Newsprint Paper Pack of 500 Sheets

MPN
P3517
Brand
Rapid
Order Code
06-1986

Discontinued


This quality newsprint has a smooth finish for numerous writing practice and art applications.


  • Used for drawing, colouring or any classroom project
  • Four creative pastel shades of pink, green, yellow and blue
  • All sheets are unruled
  • Recyclable
  • Dimensions 229 x 305mm
  • Weight 50gsm
  • Supplied in reams of 500 sheets (125 sheets of each colour)
Type Newsprint paper
Colour Various
Dimension 229 x 305mm
Dimensions 229 x 305mm
Size 305 x 228mm
Weight 50gsm

Questions

*Question functionality currently disabled
Question by: Product code: 06-1986

Q. Is this paper stock available in larger sizes?

A. Hi Ben, thank you for your question. No, we do not have bigger sizes of this paper stock.

Question by: Product code: 06-1986

Q. how many grams is the paper?

A. Hi Lena, thank you for your question. The supplier has confirmed these are 50gsm.


Trustpilot