RVFM Micro Spiral Lamp Ses 240V/7W

RVFM Micro Spiral Lamp Ses 240V/7W

Brand
RVFM
Order Code
23-5030

Discontinued


Micro spiral energy saving lamp, compact fluorescent lamp type, 7W power rating, 240V voltage rating, SES (E14) base, 8000hrs rated life, 2700K colour temperature, compact, discrete micro spiral energy saving lamp that is ideal for replacing candle lamps, where there is a requirement for non-obtrusive lighting.
  • Dimensions: length 90mm; diameter 38mm
Dimmable No

Questions

*Question functionality currently disabled
Question by: Product code: 23-5030

Q. What is the diameter of this lamp please?

A. Hi Bob. Thank you for your question. The diameter is 38.8mm.

Question by: Product code: 23-5030

Q. What is the OVERALL length of this bulb, please? I have a lamp where the bulb must be LESS than 105mm overall.

A. Hi Peter, thanks for your question. The length of the bulb is 90mm.


Trustpilot