RVFM IEC Rewireable 10A Socket

Order Code:

23-0106

Brand: RVFM

Discontinued


Rewireable straight standard mains power connector for use on PCs, test equipment, etc.


  • Screw cable clamp
  • Internal screw connections
  • UL approved
  • Rated 250V 10A
Type C13
Current Rating 10A
Mounting Type Screw-on
Gender Socket
Height 16.3mm
Internal screw connections
Length 81.6mm
Voltage Rating 250V
Width 30.4mm

Questions

*Question functionality currently disabled
Tuesday, August 4, 2015 | Question by: Rapid Customer | Product code: 23-0106
Q. What is screw-on mounting? I've seen 2 types of mounting, one is you loop the end wires onto the screw and the other one is you just insert the stripped wire end inside a metal block (similar to terminal block strip). I prefer the second one. It would be clear to sent me more details of the inside view with cover removed. I will need around 100pcs. Thanks...
A. Hi Bernabe, thank you for your question. These are like terminal blocks connections, please see the data sheet.
Wednesday, September 28, 2011 | Question by: Rapid Customer | Product code: 23-0106
Q. Is this product definitely UL approved Do you have the UL file number, or a data sheet that states its approvals
A. Hi there sorry that you got a strange answer - we have a few computers issues on this facilty - I have requested theUL approvals and will have them added to our website when we receive them - if you haven't seen it soon - please email to tech@rapidelec.co.uk and we will try again

Trustpilot