RVFM GTF411211 Miniature Thumbwheel Edge Switch

RVFM GTF411211 Miniature Thumbwheel Edge Switch

MPN
GTF411211
Brand
RVFM
Order Code
78-0806

Discontinued


A miniature, thumbwheel actuated edge switch that can be snapped together with others of the same type to form a unit that will clip-fit into panels having a thickness of between 0.8 and 3.2mm.
  • Front mounting
  • Matt black with white engraved legend
  • 10 digit (0 - 9) BCD code output
  • Termination PCB terminal with pin holes
  • Long operating life
  • Contact is hard gold flash over nickel plate on phosphor bronze
  • Housing is thermoplastic/polyacetal to UL 94HB
  • Size 34 x 30 x 22mm
Type End cheek
Current Rating 1A
Illumination Type None

Trustpilot