Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM FG-52 5MHz Func. Gen 4 Func 8 Range Counter

RVFM FG-52 5MHz Func. Gen 4 Func 8 Range Counter

Order Code:  

85-2010

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: FG-52  Copy to clipboard
 Report an error

Discontinued

Function Generator with Auto Counter, 0.5Hz to 5MHz Frequency Range, 0.02% Accuracy, 10Vpp Amplitude, Sine, Triangle, Square, DC Output Waveforms, 5 Digits 0.36in Red LED Display, 115/230Vac Power Source, 50R Output Impedance, 4 Waveforms, 4 Function, 8 Range, Linear/Log Sweep, 60MHz Autorange Counter, 0.001Hz Resolution, Auto Gatetime Counter, 20Vp-p No Load Output, 275mm Length, 300mm Width, 90mm Height, 2.5kg Weight
  • Linear/Log sweep function
  • Duty cycle control
  • Invert function
  • Auto range auto gatetime counter
Frequency 5MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review