Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Ferrofluid In Plastic Jar 10ml

Order Code:  

06-0778

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CHE-006  Copy to clipboard
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Ferrofluid can be used in both Science and Design & Technology due to its properties as a magnetic liquid.


  • Ferrofluid can stain and is normally required for demonstrations
  • Contains alcohol which allows a blob of ferrofluid full movement near a magnet but prevents it sticking to the glass wall
  • Ideal for educational investigations and learning about Smart materials
  • Supplied in a plastic jar
  • A rare earth magnet is also supplied
  • Supplied in 10ml container
Type Magnetic liquid

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review