Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM F6WT5/BLB Blacklight Blue 6W 23cm Tube

RVFM F6WT5/BLB Blacklight Blue 6W 23cm Tube

Order Code:  

35-3221

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: F6WT5/BLB  Copy to clipboard EAN-13: 5051227002358
 Report an error

Discontinued

This 6W blacklight blue lamp efficiently emits near ultraviolet rays and has a strong photochemical and fluorescent effect.


  • Length 230mm
  • Special deep blue filter glass absorbs practically all visible light and transmits near ultra violet rays
  • Suitable for U-V marking, tests and investigations in various fields, as well as for stage illumination in theatres and nightclubs
  • Perfectly safe for human exposure
  • CE approved
Colour Blue
Base Type G5
Lamp Type UV lamp
Power Rating 6W
Voltage Rating 240V

Reviews


Be the first to submit a review