Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM DS1040-4 RN DIL Switch 4-way 8-pin

Order Code:  

80-0334

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DS1040-4 RN  Copy to clipboard
 Report an error

Discontinued

This DIL switch with 4 ways and 8 pins represents excellent value for money.


  • Gold plated, copper alloy contacts
  • Switching rating 25mA 24V DC
  • SPST type
No. of Ways 4
Type DIL switch
Contact Configuration SPST
Max. Current 0.025A
Action Off / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review