RVFM Digital Joulemeter / Wattmeter

MPN
211-001
Brand
RVFM
Order Code
52-9240

Discontinued


The Edu Lab joulemeter/wattmeter is light, compact, and designed for class demonstration or student use. The unit can measure energy taken up by a load, either by AC power or DC power, from 1J to 999,999J, 1mJ to 999,999mJ and can also measure power level of 200mW to 200W.

One pair of 4mm sockets is also provided to indicate the instantaneous power. Depending on mW/mJ or W/J range, 1V full scale deflection represents 100mW or 100W respectively.


  • CE certification
  • Suitable for Key Stage 3+ (age 11 and above)
Type Joulemeter
Functions AC, DC and joules
Measuring Range 0.2 to 200W

Questions

*Question functionality currently disabled
Question by: Product code: 52-9240

Q. Hi. Does this come with any instructions/guide/example uses etc? Thanks

A. Hi Martin, yes this product does come with instructions.


Trustpilot