Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Compact Piezo Siren

Order Code:  

43-0602

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

Compact piezo siren, 105dB sound output, pulsed tone, 5 to 15V DC operating voltage, 200mA current consumption, 3.5kHz sound frequency, swivel mounting, 109g weight, fitted with a swivel mounting bracket, output is a warble at a 1Hz alternating rate, black ABS case.
  • Fitted with a swivel mounting bracket
  • Output is a warble at a 1Hz alternating rate
Voltage 5 to 15V
Current 200mA
Colours Black
Sound Output 105dB
Type Piezo siren

Reviews


Be the first to submit a review